
RG223-QM-SM(QTY:30Ft) | |
---|---|
DigiKey Part Number | 4613-RG223-QM-SM(QTY:30Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-QM-SM(QTY:30Ft) |
Description | RG223 Assy QMA MALE-SMA MALE 30F |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to SMA RG-223 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to SMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $812.89000 | $812.89 |
10 | $746.07500 | $7,460.75 |
25 | $682.12280 | $17,053.07 |