
MBN15SS4W01-BA | |
---|---|
DigiKey Part Number | 360-MBN15SS4W01-BA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS4W01-BA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS4W01-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.68000 | $88.68 |
10 | $73.52100 | $735.21 |
25 | $68.11200 | $1,702.80 |
50 | $64.35280 | $3,217.64 |
100 | $60.90920 | $6,090.92 |
250 | $56.85560 | $14,213.90 |
500 | $54.16370 | $27,081.85 |
1,000 | $51.78111 | $51,781.11 |