
MBN15SS1W01 | |
---|---|
DigiKey Part Number | 360-MBN15SS1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS1W01 |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.62000 | $81.62 |
10 | $67.71600 | $677.16 |
25 | $62.72560 | $1,568.14 |
50 | $59.25380 | $2,962.69 |
100 | $56.07050 | $5,607.05 |
250 | $52.31624 | $13,079.06 |
500 | $49.81974 | $24,909.87 |
1,000 | $47.60812 | $47,608.12 |