
MBN15SB3W01-DA | |
---|---|
DigiKey Part Number | 360-MBN15SB3W01-DA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SB3W01-DA |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SB3W01-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.05000 | $138.05 |
10 | $114.17000 | $1,141.70 |
25 | $105.83400 | $2,645.85 |
50 | $100.09280 | $5,004.64 |
100 | $94.87220 | $9,487.22 |
250 | $88.77420 | $22,193.55 |
500 | $84.75206 | $42,376.03 |
1,000 | $81.20967 | $81,209.67 |