
MBN12SB1W01 | |
---|---|
DigiKey Part Number | 360-MBN12SB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBN12SB1W01 |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.13000 | $98.13 |
10 | $81.31600 | $813.16 |
25 | $75.33920 | $1,883.48 |
50 | $71.19700 | $3,559.85 |
100 | $67.40690 | $6,740.69 |
250 | $62.95404 | $15,738.51 |
500 | $60.00156 | $30,000.78 |
1,000 | $57.39128 | $57,391.28 |