Direct
Similar
Similar
Similar
Similar
Similar
Similar

M2T22SA5G03 | |
|---|---|
DigiKey Part Number | 360-1183-ND |
Manufacturer | |
Manufacturer Product Number | M2T22SA5G03 |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2T22SA5G03 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E201SD1CBE | C&K | 60 | CKN1077-ND | $133.93000 | Direct |
| 100DP1T1B2M2QE | E-Switch | 0 | 100DP1T1B2M2QE-ND | $21.33906 | Similar |
| 100DP1T1B4M2QE | E-Switch | 0 | 100DP1T1B4M2QE-ND | $22.63579 | Similar |
| 100DP1T3B4M2RE | E-Switch | 0 | 100DP1T3B4M2RE-ND | $25.57010 | Similar |
| A223L21D9CQ | Electroswitch | 0 | A223L21D9CQ-ND | $286.19000 | Similar |














