Similar
Similar





M2042SS1W01 | |
|---|---|
DigiKey Part Number | 360-1874-ND |
Manufacturer | |
Manufacturer Product Number | M2042SS1W01 |
Description | SWITCH TOGGLE 4PDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2042SS1W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8A4011-Z | Nidec Components | 0 | 8A4011-Z-ND | $97.00040 | MFR Recommended |
| 1004P1T1B1M1QEH | E-Switch | 1,340 | EG2428-ND | $86.33000 | Similar |
| 2M1-4P1-T1-B1-M1QE | Carling Technologies | 0 | 432-1152-ND | $99.91670 | Similar |
| 5666AB | APEM Inc. | 0 | 679-2498-ND | $331.49000 | Similar |
| 7401SYZQE | C&K | 136 | CKN1038-ND | $263.50000 | Similar |














