


M2022TJG01 | |
|---|---|
DigiKey Part Number | M2022TJG01-ND |
Manufacturer | |
Manufacturer Product Number | M2022TJG01 |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Actuator Arm, Cap Required |
Mfr | Actuator Marking Varies by Cap |
Series | Termination Style Solder Lug |
Packaging Bulk | Features Epoxy Sealed Terminals |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22TJG01 | NKK Switches | 0 | 360-MN22TJG01-ND | $111.57000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.63000 | $82.63 |
| 10 | $71.31300 | $713.13 |
| 25 | $67.24200 | $1,681.05 |

