M2022LL1W01-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 303
Unit Price: $93.85000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $44.20580
Datasheet

Similar


E-Switch
In Stock: 61
Unit Price: $58.63000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $37.72698
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $124.63560
Datasheet

Similar


C&K
In Stock: 48
Unit Price: $157.32000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 120
Unit Price: $173.01000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $119.14650
Datasheet

Similar


C&K
In Stock: 85
Unit Price: $165.70000
Datasheet

Similar


C&K
In Stock: 129
Unit Price: $149.85000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $129.31420
Datasheet
M2022LL1W01-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2022LL1W01-C
IP Rated Switches | Datasheet Preview

M2022LL1W01-C

DigiKey Part Number
360-3797-ND
Manufacturer
Manufacturer Product Number
M2022LL1W01-C
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022LL1W01-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
16.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Red Cap
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes