


M2018TXW13-EE | |
---|---|
DigiKey Part Number | M2018TXW13-EE-ND |
Manufacturer | |
Manufacturer Product Number | M2018TXW13-EE |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2018TXW13-EE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Yellow | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |