Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
IP Rated Switches | Datasheet Preview

M2018ES1W06

DigiKey Part Number
M2018ES1W06-ND
Manufacturer
Manufacturer Product Number
M2018ES1W06
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2018ES1W06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
11.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Wire Wrap
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable