MFR Recommended
Similar
Similar
Similar



M2015TXG13-DA | |
|---|---|
DigiKey Part Number | 360-2258-ND |
Manufacturer | |
Manufacturer Product Number | M2015TXG13-DA |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2015TXG13-DA Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN15TXG13-DA | NKK Switches | 0 | 360-MN15TXG13-DA-ND | $89.53000 | MFR Recommended |
| 300SP2J1BLKVS2RE | E-Switch | 0 | 300SP2J1BLKVS2RE-ND | $31.26515 | Similar |
| 7108J1V3BE2 | C&K | 42 | CKN2026-ND | $113.87000 | Similar |
| B126J71V3B2 | Electroswitch | 0 | B126J71V3B2-ND | $135.65000 | Similar |




