
M2013SA1G30 | |
|---|---|
DigiKey Part Number | M2013SA1G30-ND |
Manufacturer | |
Manufacturer Product Number | M2013SA1G30 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2013SA1G30 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.28mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |

