M2012E2S1G45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet
M2012E2S1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012E2S1G
IP Rated Switches | Datasheet Preview

M2012E2S1G45

DigiKey Part Number
M2012E2S1G45-ND
Manufacturer
Manufacturer Product Number
M2012E2S1G45
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2012E2S1G45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
6.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable