
LP0125CMKW015CB | |
---|---|
DigiKey Part Number | LP0125CMKW015CB-ND |
Manufacturer | |
Manufacturer Product Number | LP0125CMKW015CB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP0125CMKW015CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 17.30mm Dia | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.49000 | $157.49 |
10 | $135.94100 | $1,359.41 |
25 | $128.16720 | $3,204.18 |
50 | $122.57700 | $6,128.85 |
100 | $117.21940 | $11,721.94 |
250 | $110.48164 | $27,620.41 |
500 | $105.63106 | $52,815.53 |