


LP0125CCKW015CB | |
|---|---|
DigiKey Part Number | 360-2532-ND |
Manufacturer | |
Manufacturer Product Number | LP0125CCKW015CB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LP0125CCKW015CB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.05 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.33000 | $159.33 |
| 10 | $137.47200 | $1,374.72 |
| 25 | $129.61680 | $3,240.42 |
| 50 | $123.96040 | $6,198.02 |
| 100 | $118.54330 | $11,854.33 |
| 250 | $111.72856 | $27,932.14 |
| 500 | $106.82426 | $53,412.13 |



