


LB25CKG01-B | |
|---|---|
DigiKey Part Number | LB25CKG01-B-ND |
Manufacturer | |
Manufacturer Product Number | LB25CKG01-B |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25CKG01-B Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.13000 | $180.13 |

