LB02GW01-5C24-JC | |
---|---|
DigiKey Part Number | LB02GW01-5C24-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB02GW01-5C24-JC |
Description | LED PNL IND RED CLR 19MM QUICK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 24V 13mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB02GW01-5C24-JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 24V | |
Current | 13mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 19.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.62000 | $243.62 |
10 | $196.68600 | $1,966.86 |
100 | $169.52020 | $16,952.02 |
500 | $157.76008 | $78,880.04 |