


JWL11RAA/UCV | |
---|---|
DigiKey Part Number | JWL11RAA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWL11RAA/UCV |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL11RAA/UCV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.43000 | $93.43 |
10 | $80.61600 | $806.16 |
25 | $76.01440 | $1,900.36 |
50 | $72.70180 | $3,635.09 |
100 | $69.53080 | $6,953.08 |
250 | $65.54056 | $16,385.14 |
500 | $62.66906 | $31,334.53 |
1,000 | $59.91785 | $59,917.85 |