
JPM26B | |
|---|---|
DigiKey Part Number | JPM26B-ND |
Manufacturer | |
Manufacturer Product Number | JPM26B |
Description | SWITCH PUSH DPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 21.20mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.99000 | $153.99 |
| 10 | $132.90100 | $1,329.01 |
| 25 | $125.30560 | $3,132.64 |
| 50 | $119.83980 | $5,991.99 |
| 100 | $114.60360 | $11,460.36 |
| 250 | $108.01540 | $27,003.85 |
| 500 | $103.27454 | $51,637.27 |


