
JPM26B-C | |
---|---|
DigiKey Part Number | 360-2822-ND |
Manufacturer | |
Manufacturer Product Number | JPM26B-C |
Description | SWITCH PUSH DPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JPM26B-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 21.20mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.25000 | $162.25 |
10 | $140.03900 | $1,400.39 |
25 | $132.03280 | $3,300.82 |
50 | $126.27200 | $6,313.60 |
100 | $120.75180 | $12,075.18 |
250 | $113.81036 | $28,452.59 |
500 | $108.81364 | $54,406.82 |