JPM26B-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPM26B-A

DigiKey Part Number
360-3898-ND
Manufacturer
Manufacturer Product Number
JPM26B-A
Description
SWITCH PUSH DPST 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JPM26B-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 28.00mm x 21.20mm
Operating Temperature
-10°C ~ 70°C
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$162.66000$162.66
10$140.39700$1,403.97
25$132.37040$3,309.26
50$126.59500$6,329.75
100$121.06060$12,106.06
250$114.10144$28,525.36
500$109.09194$54,545.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.