
JB15KP-2E | |
|---|---|
DigiKey Part Number | JB15KP-2E-ND |
Manufacturer | |
Manufacturer Product Number | JB15KP-2E |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15KP-2E Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 176gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 11.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.04000 | $34.04 |
| 10 | $28.47900 | $284.79 |
| 25 | $26.38760 | $659.69 |
| 100 | $23.51760 | $2,351.76 |
| 250 | $21.85768 | $5,464.42 |
| 500 | $20.73692 | $10,368.46 |
| 1,000 | $19.73218 | $19,732.18 |
| 2,500 | $18.57592 | $46,439.80 |

