
JB15KH-6C | |
|---|---|
DigiKey Part Number | 360-2813-ND |
Manufacturer | |
Manufacturer Product Number | JB15KH-6C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JB15KH-6C Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.80mm x 6.54mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 176gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Length, Right Angle 7.76mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 10 | $32.45800 | $324.58 |
| 25 | $30.07080 | $751.77 |
| 100 | $26.80950 | $2,680.95 |
| 250 | $24.92988 | $6,232.47 |
| 500 | $23.66346 | $11,831.73 |
| 1,000 | $22.53045 | $22,530.45 |
| 2,500 | $21.22893 | $53,072.32 |

