
JB15HAP-2H | |
|---|---|
DigiKey Part Number | 360-3985-ND |
Manufacturer | |
Manufacturer Product Number | JB15HAP-2H |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HAP-2H Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 265gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.125A @ 24VDC | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Actuator Type Square Button | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 14.70mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.01000 | $48.01 |
| 10 | $39.98100 | $399.81 |
| 25 | $37.03640 | $925.91 |
| 100 | $33.03730 | $3,303.73 |
| 250 | $30.74708 | $7,686.77 |
| 500 | $29.21016 | $14,605.08 |
| 1,000 | $27.83882 | $27,838.82 |
| 2,500 | $26.26835 | $65,670.88 |

