
IS-ENG-KIT-6-HH | |
---|---|
DigiKey Part Number | 360-IS-ENG-KIT-6-HH-ND |
Manufacturer | |
Manufacturer Product Number | IS-ENG-KIT-6-HH |
Description | SYSTEM, FOR LCD 64X32 RGB, 2 HYB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S02G1 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | No | |
Utilized IC / Part | S02G1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,059.14000 | $1,059.14 |