
IS-CHPMPHP | |
|---|---|
DigiKey Part Number | 360-3651-ND |
Manufacturer | |
Manufacturer Product Number | IS-CHPMPHP |
Description | BOARD, 3.3V IN, 16V OUT, CHARGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC/DC Converter OLED Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC/DC Converter | |
For Use With/Related Products | OLED Displays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.62000 | $205.62 |


