HS13Y-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS13Y-D

DigiKey Part Number
360-2350-ND
Manufacturer
Manufacturer Product Number
HS13Y-D
Description
SWITCH ROTARY 3POS 6A 125V
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 6A (AC), 5A (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HS13Y-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
6A (AC), 5A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (6mm Dia)
Actuator Length
10.00mm
Angle of Throw
45°
Contact Material
Phosphor Bronze
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.00mm
Panel Cutout Dimensions
Circular - 10.30mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.