



GW12RCH | |
---|---|
DigiKey Part Number | 360-2801-ND |
Manufacturer | |
Manufacturer Product Number | GW12RCH |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GW12RCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.80000 | $36.80 |
10 | $31.80000 | $318.00 |
25 | $29.98760 | $749.69 |
50 | $28.68520 | $1,434.26 |
100 | $27.43640 | $2,743.64 |
250 | $25.86692 | $6,466.73 |
500 | $24.73716 | $12,368.58 |
1,000 | $23.65482 | $23,654.82 |