GB215AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB215AB

DigiKey Part Number
GB215AB-ND
Manufacturer
Manufacturer Product Number
GB215AB
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GB215AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$40.01000$40.01
10$34.57400$345.74
25$32.60200$815.05
50$31.18620$1,559.31
100$29.82950$2,982.95
250$28.12216$7,030.54
500$26.89362$13,446.81
1,000$25.71652$25,716.52
Manufacturers Standard Package