
FR02KC10P-R | |
---|---|
DigiKey Part Number | 360-2540-2-ND - Tape & Reel (TR) 360-2540-1-ND - Cut Tape (CT) 360-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02KC10P-R |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.430" (10.92mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.19000 | $45.19 |
10 | $37.70300 | $377.03 |
25 | $34.92680 | $873.17 |
100 | $31.15070 | $3,115.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $29.48700 | $5,897.40 |
400 | $27.98140 | $11,192.56 |
600 | $27.17383 | $16,304.30 |
1,000 | $26.23160 | $26,231.60 |
1,400 | $25.65585 | $35,918.19 |
2,000 | $25.08274 | $50,165.48 |