
FF0126BACAEA01-WL | |
---|---|
DigiKey Part Number | 360-FF0126BACAEA01-WL-ND |
Manufacturer | |
Manufacturer Product Number | FF0126BACAEA01-WL |
Description | DPST 25MM WITH ARROWS W/ 4 RIB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $482.91400 | $4,829.14 |