
UA12ASD04APM1IO | |
|---|---|
DigiKey Part Number | 1864-UA12ASD04APM1IO-ND |
Manufacturer | |
Manufacturer Product Number | UA12ASD04APM1IO |
Description | ULTRASONIC SENSOR, DIFFUSE REFLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.772" ~ 19.685" (45mm ~ 500mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.772" ~ 19.685" (45mm ~ 500mm) | Indicator LED |
Output Type NPN/PNP-NC/NO | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2,611.82200 | $13,059.11 |

