New at DigiKey
Image for FF0116BBCEEA01-WL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF0116BBCEEA01-WL

DigiKey Part Number
360-FF0116BBCEEA01-WL-ND
Manufacturer
Manufacturer Product Number
FF0116BBCEEA01-WL
Description
SPST 30MM NO LEGEND W/ 2 RIBBON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
NKK Switches
Current Rating (Amps)
500mA (DC)
Series
Voltage Rating - DC
24 V
Packaging
Box
Panel Cutout Dimensions
Circular - 16.20mm Dia
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 185
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Box
QuantityUnit PriceExt Price
10$350.74600$3,507.46