
| FD02KR10P-R | |
|---|---|
| DigiKey Part Number | 360-FD02KR10P-RTR-ND - Tape & Reel (TR) 360-FD02KR10P-RCT-ND - Cut Tape (CT) 360-FD02KR10P-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FD02KR10P-R | 
| Description | SWITCH DIP | 
| Customer Reference | |
| Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 0.4VA 20VAC/DC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NKK Switches | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | BCD | |
| Number of Positions | 10 | |
| Current Rating (Amps) | 0.4VA | |
| Voltage Rating | 20VAC/DC | |
| Actuator Type | Rotary with Shaft | |
| Actuator Level | Raised | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Height Above Board | 0.283" (7.20mm) | |
| Mounting Type | Surface Mount | |
| Termination Style | Gull Wing | |
| Pitch | - | |
| Washable | No | |
| Features | - | |
| Operating Temperature | -25°C ~ 85°C | |
| Body Material | Polyphenylene Sulfide (PPS) | |
| Length | 0.283" (7.20mm) | |
| Mechanical Life | 10,000 Cycles | |
| Electrical Life | 10,000 Cycles | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China