FB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB15ANEP2-HC

DigiKey Part Number
360-3756-ND
Manufacturer
Manufacturer Product Number
FB15ANEP2-HC
Description
SWITCH PUSH SPST-NO 0.5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
FB15ANEP2-HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 5.30mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 9,084
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$50.30000$50.30
10$43.39100$433.91
25$40.91960$1,022.99
50$39.14160$1,957.08
100$37.43750$3,743.75
250$35.29356$8,823.39
500$33.75054$16,875.27
1,000$32.27216$32,272.16
Manufacturers Standard Package