EB2011P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2011P

DigiKey Part Number
360-2782-ND
Manufacturer
Manufacturer Product Number
EB2011P
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.50000$67.50
10$58.27400$582.74
25$54.95360$1,373.84
50$52.56140$2,628.07
100$50.27040$5,027.04
250$47.38932$11,847.33
500$45.31534$22,657.67
1,000$43.32839$43,328.39
Manufacturers Standard Package