
D22029LH | |
|---|---|
DigiKey Part Number | D22029LH-ND |
Manufacturer | |
Manufacturer Product Number | D22029LH |
Description | SWITCH TOGGLE DPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D22029LH Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 19.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.44000 | $157.44 |

