



CWSB21AA1H | |
---|---|
DigiKey Part Number | 360-3425-ND |
Manufacturer | |
Manufacturer Product Number | CWSB21AA1H |
Description | SWITCH ROCKER DPST 6A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 6A (AC) 250 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CWSB21AA1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Audible Click | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.57000 | $62.57 |
10 | $54.00400 | $540.04 |
25 | $50.92800 | $1,273.20 |
50 | $48.71260 | $2,435.63 |
100 | $46.58920 | $4,658.92 |
250 | $43.91900 | $10,979.75 |
500 | $41.99746 | $20,998.73 |
1,000 | $40.15663 | $40,156.63 |