CK-L1-TW01 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKL12ATW01-037

DigiKey Part Number
CKL12ATW01-037-ND
Manufacturer
Manufacturer Product Number
CKL12ATW01-037
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CKL12ATW01-037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Tubular Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
34.60mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$177.73000$177.73
10$153.34600$1,533.46
25$144.57680$3,614.42
50$138.26640$6,913.32
100$132.22160$13,222.16
250$124.61700$31,154.25
500$119.14420$59,572.10
Manufacturers Standard Package