
AT535 | |
|---|---|
DigiKey Part Number | AT535-ND |
Manufacturer | |
Manufacturer Product Number | AT535 |
Description | SEALING WASHER 6.20MM ID BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sealing Washer Nitrile Butadiene Rubber (NBR) Black MRB and MRK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sealing Washer | |
For Use With/Related Products | MRB and MRK Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.244" (6.20mm) ID x 0.051" (1.30mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.36300 | $63.63 |
| 25 | $6.11680 | $152.92 |
| 50 | $5.93760 | $296.88 |
| 100 | $5.76240 | $576.24 |
| 250 | $5.53996 | $1,384.99 |
| 500 | $5.37718 | $2,688.59 |
| 1,000 | $5.21909 | $5,219.09 |
| 5,000 | $4.86945 | $24,347.25 |

