
AT443C | |
---|---|
DigiKey Part Number | AT443C-ND |
Manufacturer | |
Manufacturer Product Number | AT443C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB, M2 and MB2000 Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 7.60mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $6.24800 | $62.48 |
25 | $6.00600 | $150.15 |
50 | $5.82820 | $291.41 |
100 | $5.65700 | $565.70 |
250 | $5.43840 | $1,359.60 |
500 | $5.27852 | $2,639.26 |
1,000 | $5.12327 | $5,123.27 |
5,000 | $4.78008 | $23,900.40 |