
AT442E | |
---|---|
DigiKey Part Number | AT442E-ND |
Manufacturer | |
Manufacturer Product Number | AT442E |
Description | CAP PUSHBUTTON ROUND YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB, M2 and MB2000 Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.61000 | $46.10 |
25 | $4.42880 | $110.72 |
50 | $4.29880 | $214.94 |
100 | $4.17360 | $417.36 |
250 | $4.01196 | $1,002.99 |
500 | $3.89406 | $1,947.03 |
1,000 | $3.77956 | $3,779.56 |
5,000 | $3.52641 | $17,632.05 |