
AT432 | |
---|---|
DigiKey Part Number | 360-2366-ND |
Manufacturer | |
Manufacturer Product Number | AT432 |
Description | KNOB ROTARY BLACK 21MM HIGH |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
EDA/CAD Models | AT432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Knob | |
For Use With/Related Products | HS, PS and TS Series |