
AT4137C | |
---|---|
DigiKey Part Number | AT4137C-ND |
Manufacturer | |
Manufacturer Product Number | AT4137C |
Description | CAP PUSHBUTTON RECTANGULAR RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | GB2 Series | |
Mounting Type | Snap Fit | |
Size | 3.00mm L x 2.40mm W x 2.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $4.27200 | $42.72 |
25 | $4.10960 | $102.74 |
50 | $3.98920 | $199.46 |
100 | $3.87230 | $387.23 |
250 | $3.72284 | $930.71 |
500 | $3.61336 | $1,806.68 |
1,000 | $3.50708 | $3,507.08 |
5,000 | $3.27220 | $16,361.00 |