


AT407C | |
---|---|
DigiKey Part Number | 360-2759-ND |
Manufacturer | |
Manufacturer Product Number | AT407C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000 Series | |
Mounting Type | Screw On | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $6.56900 | $65.69 |
25 | $6.31560 | $157.89 |
50 | $6.13120 | $306.56 |
100 | $5.95010 | $595.01 |
250 | $5.72024 | $1,430.06 |
500 | $5.55216 | $2,776.08 |
1,000 | $5.38883 | $5,388.83 |
5,000 | $5.02783 | $25,139.15 |