
AT3076JF | |
---|---|
DigiKey Part Number | AT3076JF-ND |
Manufacturer | |
Manufacturer Product Number | AT3076JF |
Description | CAP PUSHBUTTON SQUARE CLEAR/GRN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Green | |
Illumination | Illuminated | |
For Use With/Related Products | UB2 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 5.60mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $14.80100 | $148.01 |
25 | $14.22480 | $355.62 |
50 | $13.80840 | $690.42 |
100 | $13.40250 | $1,340.25 |
250 | $12.88408 | $3,221.02 |
500 | $12.50490 | $6,252.45 |
1,000 | $12.13685 | $12,136.85 |
5,000 | $11.83350 | $59,167.50 |