
AT3024H | |
|---|---|
DigiKey Part Number | AT3024H-ND |
Manufacturer | |
Manufacturer Product Number | AT3024H |
Description | CAP PUSHBUTTON SQUARE GRAY |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | NP01 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 10.20mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $8.47600 | $84.76 |
| 25 | $8.15240 | $203.81 |
| 50 | $7.91240 | $395.62 |
| 100 | $7.68050 | $768.05 |


