
AT3024A | |
---|---|
DigiKey Part Number | AT3024A-ND |
Manufacturer | |
Manufacturer Product Number | AT3024A |
Description | CAP PUSHBUTTON SQUARE BLACK |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | NP01 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 10.20mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |