


AT3017FB | |
|---|---|
DigiKey Part Number | AT3017FB-ND |
Manufacturer | |
Manufacturer Product Number | AT3017FB |
Description | CAP PUSHBUTTON ROUND GREEN/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green, White Snap Fit |
Datasheet | Datasheet |
Category | Color Green, White |
Manufacturer NKK Switches | Illumination Illumination Optional |
Series | For Use With/Related Products YB2 Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 19.00mm Dia x 4.90mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $30.13200 | $301.32 |
| 25 | $28.96600 | $724.15 |
| 50 | $28.11420 | $1,405.71 |
| 100 | $27.28800 | $2,728.80 |
| 250 | $26.23152 | $6,557.88 |
| 500 | $25.45968 | $12,729.84 |
| 1,000 | $24.70996 | $24,709.96 |

